Low

NICHICON  UVR1C471MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL

NICHICON UVR1C471MPD1TD
Technical Data Sheet (739.02KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
470µF
Voltage Rating:
16V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Cut Tape
Lead Spacing:
3.5mm
Height:
11.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001232

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 16V, 20%, RADIAL, FULL REEL

NICHICON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

1000+ NT$2.60 2000+ NT$2.48 3000+ NT$2.27 5000+ NT$1.91

購買

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 16V, 20%, RADIAL

CORNELL DUBILIER

2,177 有存貨

項目價格: 每个

1+ NT$29.54 10+ NT$21.70 100+ NT$13.64 500+ NT$11.78 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 16V, 20%, RADIAL

VISHAY

427 有存貨

項目價格: 每个

1+ NT$14.27 25+ NT$12.49 100+ NT$11.77 250+ NT$11.24 深入瞭解

購買

Electrolytic Capacitor, Miniature, 470 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

9,464 有存貨

項目價格: 每个

1+ NT$32.67

購買

Electrolytic Capacitor, Miniature, 470 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

366 有存貨

項目價格: 每个

1+ NT$24.72 100+ NT$18.99 500+ NT$13.34 1000+ NT$11.44 深入瞭解

購買

Electrolytic Capacitor, Miniature, 470 µF, 16 V, ML Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

2,314 有存貨

項目價格: 每个

1+ NT$39.35 50+ NT$30.23 250+ NT$21.24 500+ NT$18.21 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 16 V, FM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

1,267 有存貨

項目價格: 每个

1+ NT$18.20 10+ NT$9.70 100+ NT$7.21 500+ NT$6.24 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 16 V, FC Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

7,561 有存貨

項目價格: 每个

1+ NT$19.27 10+ NT$10.35 100+ NT$7.67 500+ NT$6.67 深入瞭解

購買

相關產品