Low

NICHICON  UVR1H221MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL

NICHICON UVR1H221MPD1TD
Technical Data Sheet (739.02KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
220µF
Voltage Rating:
50V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
12.5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.001923

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 50V, 20%, RADIAL

NICHICON

976 有存貨

項目價格: 每卷

1+ NT$15.34 10+ NT$10.85 100+ NT$5.28 500+ NT$5.28 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

1,039 有存貨

項目價格: 每个

1+ NT$26.05 10+ NT$18.55 100+ NT$10.42 500+ NT$9.06 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

2,777 有存貨

項目價格: 每个

1+ NT$19.62 10+ NT$10.49 100+ NT$7.78 500+ NT$6.78 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

184 有存貨

項目價格: 每个

1+ NT$23.19 10+ NT$22.23 100+ NT$8.96 500+ NT$6.64 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 50 V, HD Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

67 有存貨

項目價格: 每个

1+ NT$36.75 10+ NT$25.15 100+ NT$19.34 500+ NT$16.45 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 50 V, AM Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

3,327 有存貨

項目價格: 每个

1+ NT$26.15 50+ NT$16.18 100+ NT$11.63 500+ NT$9.92

購買

Electrolytic Capacitor, 220 µF, 50 V, EB Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

806 有存貨

項目價格: 每个

10+ NT$13.49 100+ NT$10.79

購買

Electrolytic Capacitor, 220 µF, 50 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

5,983 有存貨

項目價格: 每个

1+ NT$20.34 10+ NT$10.88 100+ NT$8.06 500+ NT$7.03 深入瞭解

購買

相關產品