Low

NICHICON  UVR1V471MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL, FULL REEL

NICHICON UVR1V471MPD1TD
製造商:
NICHICON NICHICON
製造商產品編號:
UVR1V471MPD1TD
訂購代碼:
2370526
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
470µF
Voltage Rating:
35V
Product Range:
VR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.00217

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 35V, 20%, RADIAL

NICHICON

732 有存貨

項目價格: 每卷

1+ NT$13.55 10+ NT$9.63 100+ NT$4.71 500+ NT$4.71 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 470UF, 35V, 20%, RADIAL

VISHAY

4,289 有存貨

項目價格: 每个

1+ NT$27.82 25+ NT$25.68 100+ NT$25.00 250+ NT$22.04 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 35 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

1,205 有存貨

項目價格: 每个

1+ NT$24.61 10+ NT$13.13 100+ NT$9.74 500+ NT$8.46 深入瞭解

購買

Electrolytic Capacitor, 470 µF, 35 V, EB Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

3,584 有存貨

項目價格: 每个

10+ NT$14.05 100+ NT$11.17

購買

Electrolytic Capacitor, 470 µF, 35 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

55 有存貨

項目價格: 每个

25+ NT$8.58 1000+ NT$6.59 3000+ NT$4.63

購買

Electrolytic Capacitor, 470 µF, 35 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

8,153 有存貨

項目價格: 每个

10+ NT$10.06 50+ NT$7.73 100+ NT$5.43 500+ NT$4.65 深入瞭解

購買

相關產品