Low

NICHICON  UVZ0J332MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 6.3V, 20%, RADIAL

NICHICON UVZ0J332MPD1TD
Technical Data Sheet (618.83KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
3300µF
Voltage Rating:
6.3V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Cut Tape
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002889

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 6.3V, 20%, RADIAL

UNITED CHEMI-CON

1,697 有存貨

項目價格: 每个

1+ NT$26.05 10+ NT$19.23 100+ NT$12.10 500+ NT$10.50

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 6.3V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

820 有存貨

項目價格: 每个

1+ NT$22.48 10+ NT$12.13 100+ NT$8.99 500+ NT$7.81 深入瞭解

購買

Electrolytic Capacitor, Miniature, 3300 µF, 6.3 V, 038 RSU Series, ± 20%, Radial Leaded, 10 mm

VISHAY

1,376 有存貨

項目價格: 每个

1+ NT$37.68 10+ NT$33.54 50+ NT$26.49 100+ NT$21.28 深入瞭解

購買

Electrolytic Capacitor, Miniature, 3300 µF, 6.3 V, ZLJ Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

625 有存貨

項目價格: 每个

1+ NT$37.71 10+ NT$28.98 25+ NT$20.36 50+ NT$17.45 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 6.3 V, M Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

2,298 有存貨

項目價格: 每个

1+ NT$22.84 10+ NT$12.10 100+ NT$8.96 500+ NT$7.81 深入瞭解

購買

Electrolytic Capacitor, 3300 µF, 6.3 V, NHG Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

10,580 有存貨

項目價格: 每个

1+ NT$26.40 10+ NT$15.63 100+ NT$12.27 500+ NT$10.60 深入瞭解

購買

相關產品