Low

NICHICON  UVZ1C102MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL, FULL REEL

NICHICON UVZ1C102MPD1TD
Technical Data Sheet (618.83KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
1000µF
Voltage Rating:
16V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002182

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL

NICHICON

632 有存貨

項目價格: 每卷

1+ NT$19.27 10+ NT$13.67 100+ NT$6.67 500+ NT$6.67 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

2,426 有存貨

項目價格: 每个

1+ NT$20.69 10+ NT$14.63 100+ NT$8.21 500+ NT$7.14 深入瞭解

購買

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, YXF Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

3,855 有存貨

項目價格: 每个

5+ NT$33.66 50+ NT$25.86 100+ NT$18.17 500+ NT$15.58 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

2,225 有存貨

項目價格: 每个

1+ NT$22.61 10+ NT$16.59 100+ NT$10.43 500+ NT$9.11

購買

ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

1,217 有存貨

項目價格: 每个

1+ NT$22.84 10+ NT$16.73 100+ NT$10.53 500+ NT$9.12

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

短交貨期

項目價格: 每个

1+ NT$16.41 10+ NT$8.81 100+ NT$6.57 500+ NT$5.67 深入瞭解

購買

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

338 有存貨

項目價格: 每个

1+ NT$47.74 50+ NT$36.68 250+ NT$25.77 500+ NT$22.09 深入瞭解

購買

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, ZLJ Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

761 有存貨

項目價格: 每个

1+ NT$33.73 10+ NT$25.91 25+ NT$18.21 50+ NT$15.61 深入瞭解

購買

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, 038 RSU Series, ± 20%, Radial Leaded, 10 mm

VISHAY

1,623 有存貨

項目價格: 每个

1+ NT$22.53 10+ NT$20.06 50+ NT$15.84 100+ NT$12.72 深入瞭解

購買

Electrolytic Capacitor, Miniature, 1000 µF, 16 V, YXG Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

1,233 有存貨

項目價格: 每个

1+ NT$23.39 10+ NT$17.97 25+ NT$12.63 50+ NT$10.82 深入瞭解

購買

相關產品