Low

NICHICON  UVZ1E101MED1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL

NICHICON UVZ1E101MED1TD
Technical Data Sheet (618.83KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
100µF
Voltage Rating:
25V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Cut Tape
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.00075

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL, FULL REEL

NICHICON

12,000 有存貨

項目價格: 每卷

2000+ NT$2.10 4000+ NT$1.97 6000+ NT$1.76 10000+ NT$1.60

購買

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL

UNITED CHEMI-CON

249 有存貨

項目價格: 每个

1+ NT$14.27 10+ NT$9.81 100+ NT$4.92 500+ NT$4.42 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL

VISHAY

2,820 有存貨

項目價格: 每个

25+ NT$8.21 100+ NT$8.03 250+ NT$7.10 500+ NT$6.21 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 25 V, YXF Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

6,384 有存貨

項目價格: 每个

1+ NT$12.53 10+ NT$9.62 25+ NT$6.76 50+ NT$5.80 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

5,248 有存貨

項目價格: 每个

1+ NT$8.92 10+ NT$4.00 100+ NT$2.75 500+ NT$2.39 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 25 V, ZL Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

37,146 有存貨

項目價格: 每个

1+ NT$11.91 250+ NT$9.15 1250+ NT$6.43 2500+ NT$5.51 深入瞭解

購買

Electrolytic Capacitor, 100 µF, 25 V, FM Series, ± 20%, Radial Leaded, 6 mm

PANASONIC ELECTRONIC COMPONENTS

40,036 有存貨

項目價格: 每个

1+ NT$11.42 10+ NT$5.57 100+ NT$4.00 500+ NT$3.57 深入瞭解

購買

Electrolytic Capacitor, Miniature, 100 µF, 25 V, ZLG Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

3,477 有存貨

項目價格: 每个

1+ NT$12.24 50+ NT$9.40 100+ NT$6.61 500+ NT$5.66 深入瞭解

購買

Electrolytic Capacitor, 100 µF, 25 V, ESK Series, ± 20%, Radial Leaded, 6 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

10000+ NT$3.45

購買

Electrolytic Capacitor, Miniature, 100 µF, 25 V, YXG Series, ± 20%, Radial Leaded, 6.3 mm

RUBYCON

298 有存貨

項目價格: 每个

1+ NT$8.74 10+ NT$6.72 25+ NT$4.72 50+ NT$4.05 深入瞭解

購買

相關產品