Low

NICHICON  UVZ1H2R2MDD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL

NICHICON UVZ1H2R2MDD1TD
Technical Data Sheet (590.81KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
2.2µF
Voltage Rating:
50V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
5mm
Packaging:
Cut Tape
Lead Spacing:
2mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000859

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

1,653 有存貨

項目價格: 每个

1+ NT$12.84 10+ NT$5.96 100+ NT$3.96 500+ NT$3.50 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL

PANASONIC ELECTRONIC COMPONENTS

150 有存貨

項目價格: 每卷

1+ NT$5.71 10+ NT$2.57 100+ NT$1.75 500+ NT$1.53 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

30 有存貨

項目價格: 每个

1+ NT$11.77 10+ NT$8.21 100+ NT$4.10 500+ NT$3.68 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 2.2UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

753 有存貨

項目價格: 每个

1+ NT$11.06 10+ NT$7.49 100+ NT$3.46 500+ NT$3.00 深入瞭解

購買

Electrolytic Capacitor, Miniature, 2.2 µF, 50 V, YXM Series, ± 20%, Radial Leaded, 5 mm

RUBYCON

962 有存貨

項目價格: 每个

1+ NT$8.96 250+ NT$6.89 1250+ NT$4.84 2500+ NT$4.15 深入瞭解

購買

Electrolytic Capacitor, 2.2 µF, 50 V, AD Series, ± 20%, Radial Leaded, 4 mm

PANASONIC ELECTRONIC COMPONENTS

1,470 有存貨

項目價格: 每个

1+ NT$10.00 50+ NT$6.19 100+ NT$4.45 500+ NT$3.80

購買

Electrolytic Capacitor, 2.2 µF, 50 V, NHG Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,795 有存貨

項目價格: 每个

1+ NT$8.21 10+ NT$3.78 100+ NT$2.53 500+ NT$2.25 深入瞭解

購買

Electrolytic Capacitor, 2.2 µF, 50 V, EB Series, ± 20%, Radial Leaded, 5 mm

PANASONIC ELECTRONIC COMPONENTS

1,949 有存貨

項目價格: 每个

10+ NT$4.89 100+ NT$3.28 500+ NT$2.93 1000+ NT$2.70

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 50V, 20%, RADIAL, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

短交貨期

項目價格: 每卷

2000+ NT$0.93 6000+ NT$0.80 10000+ NT$0.77

購買

相關產品