Low

NICHICON  UVZ1J221MPD1TD  ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, RADIAL, FULL REEL

NICHICON UVZ1J221MPD1TD
Technical Data Sheet (618.83KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
220µF
Voltage Rating:
63V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Tape & Reel
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.002343

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V, 20%, RADIAL

NICHICON

996 有存貨

項目價格: 每卷

1+ NT$20.69 10+ NT$11.88 100+ NT$8.03 500+ NT$5.96 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 63V 20%

UNITED CHEMI-CON

887 有存貨

項目價格: 每个

1+ NT$28.90 10+ NT$21.23 100+ NT$13.34 500+ NT$11.57

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 63V, 20%, RADIAL

VISHAY

238 有存貨

項目價格: 每个

1+ NT$27.83 25+ NT$25.69 100+ NT$25.01 250+ NT$22.05 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 63V, 20%, RADIAL

UNITED CHEMI-CON

1,996 有存貨

項目價格: 每个

1+ NT$22.12 10+ NT$11.81 100+ NT$8.78 500+ NT$7.64 深入瞭解

購買

CAPACITOR ALUM ELEC 220UF, 63V, 20%, RADIAL

UNITED CHEMI-CON

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每个

500+ NT$9.57

購買

Electrolytic Capacitor, Miniature, 220 µF, 63 V, ZL Series, ± 20%, Radial Leaded, 10 mm

RUBYCON

628 有存貨

項目價格: 每个

1+ NT$47.98 50+ NT$36.87 100+ NT$25.90 500+ NT$22.20

購買

Electrolytic Capacitor, Miniature, 220 µF, 63 V, 038 RSU Series, ± 20%, Radial Leaded, 10 mm

VISHAY

1,275 有存貨

項目價格: 每个

5+ NT$27.22 10+ NT$24.24 50+ NT$19.14 100+ NT$15.37 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 63 V, EB Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

1,863 有存貨

項目價格: 每个

1+ NT$23.91 10+ NT$14.06 100+ NT$11.87

購買

Electrolytic Capacitor, 220 µF, 63 V, M Series, ± 20%, Radial Leaded, 10 mm

PANASONIC ELECTRONIC COMPONENTS

5,428 有存貨

項目價格: 每个

1+ NT$17.84 10+ NT$9.49 100+ NT$7.03 500+ NT$6.14 深入瞭解

購買

Electrolytic Capacitor, 220 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 10 mm

MULTICOMP

5,711 有存貨

項目價格: 每个

10+ NT$13.92 50+ NT$10.69 100+ NT$7.51 500+ NT$6.44 深入瞭解

購買

相關產品