Low

NICHICON  UVZ2A331MHD1TO  ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 100V, 20%, RADIAL

NICHICON UVZ2A331MHD1TO
Technical Data Sheet (618.83KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Capacitance:
330µF
Voltage Rating:
100V
Product Range:
VZ Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
25mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.00536

替代產品

Electrolytic Capacitor, Miniature, 330 µF, 100 V, 038 RSU Series, ± 20%, Radial Leaded, 13 mm

VISHAY

1,227 有存貨

項目價格: 每个

1+ NT$73.90 10+ NT$65.79 50+ NT$51.95 100+ NT$41.73 深入瞭解

購買

Electrolytic Capacitor, 330 µF, 100 V, ESK Series, ± 20%, Radial Leaded, 13 mm

KEMET

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

3200+ NT$43.45

購買

Electrolytic Capacitor, Miniature, 330 µF, 100 V, ZLJ Series, ± 20%, Radial Leaded, 12.5 mm

RUBYCON

121 有存貨

項目價格: 每个

1+ NT$73.62 10+ NT$67.28 25+ NT$59.71 50+ NT$55.73 深入瞭解

購買

Electrolytic Capacitor, 330 µF, 100 V, M Series, ± 20%, Radial Leaded, 12.5 mm

PANASONIC ELECTRONIC COMPONENTS

1,298 有存貨

項目價格: 每个

1+ NT$34.25 10+ NT$23.19 100+ NT$17.84 500+ NT$16.77

購買

相關產品