Low

NICHICON  UWF1V470MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 47UF 35V 20%, SMD

NICHICON UWF1V470MCL1GS
Technical Data Sheet (1011.69KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
35V
ESR:
-
Product Range:
WF Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
150mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000713

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

2,567 有存貨

項目價格: 每卷

1+ NT$19.62 10+ NT$11.13 100+ NT$7.53 500+ NT$6.81 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
358 有存貨

項目價格: 每卷

1+ NT$38.53 10+ NT$23.98 100+ NT$15.98 500+ NT$11.67 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
25,000 有存貨

項目價格: 每卷

1000+ NT$4.72 5000+ NT$4.17 10000+ NT$3.89 25000+ NT$3.75

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, 0.3 ohm, TQ Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,290 有存貨

項目價格: 每卷

1+ NT$59.28 10+ NT$36.69 50+ NT$26.37 100+ NT$22.49 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, S Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
737 有存貨

項目價格: 每卷

1+ NT$26.80 50+ NT$16.59 100+ NT$11.92 500+ NT$10.17 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,345 有存貨

項目價格: 每卷

10+ NT$14.31 100+ NT$9.67 500+ NT$8.74 1000+ NT$6.07 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V

PANASONIC ELECTRONIC COMPONENTS

267 有存貨

項目價格: 每卷

1+ NT$20.69 10+ NT$11.77 100+ NT$7.92 500+ NT$7.21 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
308 有存貨

項目價格: 每卷

10+ NT$15.98 100+ NT$10.78 500+ NT$9.78 1000+ NT$6.78 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

捲筒式包裝
11,000 有存貨

項目價格: 每卷

1000+ NT$4.23 5000+ NT$3.74 10000+ NT$3.48 25000+ NT$3.36

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
2,043 有存貨

項目價格: 每卷

1+ NT$17.48 10+ NT$9.99 100+ NT$6.74 500+ NT$6.10 深入瞭解

購買