Low

NICHICON  UWT1V221MNL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD, FULL REEL

NICHICON UWT1V221MNL1GS
Technical Data Sheet (1.13MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
220µF
Voltage Rating:
35V
ESR:
-
Product Range:
WT Series
Packaging:
Tape & Reel
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
190mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000064

替代產品

ALUMINUM ELECTROLYTIC CAPACITOR 220UF 35V 20%, SMD

NICHICON

783 有存貨

項目價格: 每卷

1+ NT$18.91 10+ NT$13.38 100+ NT$6.53 500+ NT$5.46 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
144 有存貨

項目價格: 每卷

10+ NT$21.73 100+ NT$14.49 500+ NT$10.56 1000+ NT$9.25

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
340 有存貨

項目價格: 每卷

10+ NT$27.33 100+ NT$17.98 500+ NT$12.95 1000+ NT$11.13 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 35 V, MCESL Series

MULTICOMP

條帶式包裝
5,880 有存貨

項目價格: 每卷

10+ NT$22.35 50+ NT$17.17 100+ NT$12.06 250+ NT$10.34 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 35V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

500 有存貨

項目價格: 每卷

500+ NT$5.89 1000+ NT$5.47 2500+ NT$5.36

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 35V, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

500 有存貨

項目價格: 每卷

500+ NT$5.47 1000+ NT$5.05 2500+ NT$4.97

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 35V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

短交貨期

項目價格: 每卷

500+ NT$5.13 1000+ NT$4.80 2500+ NT$4.69

購買