Low

NICHICON  UWX1V470MCL1GB  ALUMINUM ELECTROLYTIC CAPACITOR 47UF 35V 20%, SMD

NICHICON UWX1V470MCL1GB
Technical Data Sheet (1.03MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
35V
ESR:
-
Product Range:
WX Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
80mA
Diameter:
8mm
Height:
5.4mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322200
重量 (公斤):
.000699

替代產品

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
358 有存貨

項目價格: 每卷

1+ NT$38.53 10+ NT$23.98 100+ NT$15.98 500+ NT$11.67 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, 0.3 ohm, TQ Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
1,250 有存貨

項目價格: 每卷

1+ NT$59.28 10+ NT$36.69 50+ NT$26.37 100+ NT$22.49 深入瞭解

購買

CAP, ALU ELEC, 47UF, 35V, RAD CAN SMD

UNITED CHEMI-CON

922 有存貨

項目價格: 每卷

1+ NT$37.11 10+ NT$28.26 100+ NT$18.23 500+ NT$15.63 深入瞭解

購買

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V

MULTICOMP

條帶式包裝
无库存

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V

PANASONIC ELECTRONIC COMPONENTS

267 有存貨

項目價格: 每卷

1+ NT$20.69 10+ NT$11.77 100+ NT$7.92 500+ NT$7.21 深入瞭解

購買

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

短交貨期

項目價格: 每卷

900+ NT$4.38 1800+ NT$4.21 3600+ NT$4.13

購買