Low

NTE ELECTRONICS  R02-11D10-24  RELAY, DPDT, 120VAC, 28VDC, 10A

NTE ELECTRONICS R02-11D10-24
Technical Data Sheet (1.47MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Contact Configuration:
DPDT
Coil Voltage:
24VDC
Contact Current:
10A
Product Range:
R02 Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
120VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
470ohm
Approvals & Standards:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85364110
重量 (公斤):
.090719

替代產品

RELAY, DPDT, 240VAC, 10A

TE CONNECTIVITY / POTTER & BRUMFIELD

510 有存貨

項目價格: 每个

1+ NT$425.03

購買

RELAY, DPDT, 240VAC, 10A

TE CONNECTIVITY / POTTER & BRUMFIELD

1,229 有存貨

項目價格: 每个

1+ NT$496.67 10+ NT$435.30 25+ NT$416.74 50+ NT$398.55

購買

RELAY, DPDT, 240VAC, 10A

TE CONNECTIVITY / POTTER & BRUMFIELD

40 有存貨

項目價格: 每个

1+ NT$2,171.13 5+ NT$2,089.78 10+ NT$2,004.15 25+ NT$1,945.27 深入瞭解

購買

POWER RELAY, DPDT, 24VDC, 10A, PLUG IN

SQUARE D BY SCHNEIDER ELECTRIC

不再生產

RELAY, DPDT, 120VAC, 30VDC, 10A

IDEC

60 有存貨

項目價格: 每个

1+ NT$654.86 15+ NT$597.89 25+ NT$550.43 50+ NT$524.96 深入瞭解

購買

相關產品