Low

ON SEMICONDUCTOR  CAT25256LI-G  EEPROM, 256 Kbit, 32K x 8bit, 10 MHz, SPI, DIP, 8 Pins

ON SEMICONDUCTOR CAT25256LI-G
Technical Data Sheet (145.63KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CAT25256LI-G is a 256kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 25256E-marking. It is organized as 32K x 8-bit. This features a 64-byte page write buffer and supports the serial peripheral interface (SPI) protocol. The device is enabled through a chip select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.
  • 1.8 to 5.5V Supply voltage range
  • Additional identification page with permanent write protection
  • Block write protection - Protect 1/4, 1/2 or entire EEPROM array
  • Low power CMOS technology
  • 1000000 Program/erase cycles
  • 100 years Data retention
  • Industrial and extended temperature range

產品訊息

Memory Size:
256Kbit
EEPROM Memory Configuration:
32K x 8bit
Clock Frequency:
10MHz
IC Interface Type:
SPI
Memory Case Style:
DIP
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
256Kbit Serial SPI EEPROMs
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

按照共同屬性分組尋找類似產品 

應用

  • Computers & Computer Peripherals;
  • Industrial;
  • Communications & Networking;
  • Consumer Electronics

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423261
重量 (公斤):
.000833

相關產品