Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF6041V  THICK FILM, RESISTOR, 6.04KOHM, 100mW,THICK FILM, RESISTOR, 6.04KOHM, 100mW, ±1%, FULL REEL

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF6041V
Technical Data Sheet (80.38KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
6.04kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Japan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
0

替代產品

SMD Chip Resistor, Thick Film, 6.04 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

捲筒式包裝
5,000 有存貨

項目價格: 每卷

5000+ NT$0.12 25000+ NT$0.097 50000+ NT$0.076

購買

SMD Chip Resistor, Thick Film, 6.04 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

7,029 有存貨

項目價格: 每卷

100+ NT$0.93 500+ NT$0.75 1000+ NT$0.64 5000+ NT$0.21

購買