Low

PANASONIC ELECTRONIC COMPONENTS  ERJ6ENF4702V  SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS ERJ6ENF4702V
Technical Data Sheet (80.38KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
47kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ERJ6E Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automotive

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
.000004

替代產品

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

條帶式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

20+ NT$0.52 100+ NT$0.32 500+ NT$0.23 1000+ NT$0.20 深入瞭解

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJ6E Series

PANASONIC ELECTRONIC COMPONENTS

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

5000+ NT$0.16 15000+ NT$0.16 25000+ NT$0.13

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

條帶式包裝
56,216 有存貨

項目價格: 每卷

100+ NT$0.59 500+ NT$0.46 1000+ NT$0.32 5000+ NT$0.28

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCPWR Series

MULTICOMP

條帶式包裝
3,876 有存貨

項目價格: 每卷

25+ NT$1.48 100+ NT$1.14 500+ NT$0.80 1000+ NT$0.69 深入瞭解

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

19,731 有存貨

項目價格: 每卷

100+ NT$1.00 1000+ NT$0.68 5000+ NT$0.29

購買

RES, THICK FILM, 47K, 1%, 0.125W, 0805

YAGEO

7,199 有存貨

項目價格: 每卷

1+ NT$5.00 10+ NT$0.86 100+ NT$0.29 1000+ NT$0.21 深入瞭解

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, HTCR Series

WELWYN

條帶式包裝
523 有存貨

項目價格: 每卷

5+ NT$16.23 50+ NT$12.47 250+ NT$8.76 500+ NT$7.51 深入瞭解

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CR Series

BOURNS

條帶式包裝
3,633 有存貨

項目價格: 每卷

1+ NT$3.57 10+ NT$1.36 100+ NT$0.75 500+ NT$0.61 深入瞭解

購買

RES, THICK FILM, 47K, 1%, 0.125W, 0805, REEL

BOURNS

25,000 有存貨

項目價格: 每卷

5000+ NT$0.21

購買

SMD Chip Resistor, Thick Film, 47 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

捲筒式包裝
155,000 有存貨

項目價格: 每卷

5000+ NT$0.10 25000+ NT$0.08 50000+ NT$0.063

購買