Programmable Unijunction Transistors - PUTs

: 找到 9 個產品
最小/最大 庫存信息
最小/最大 合規
最小/最大 製造商
找到 9 個產品
隱藏篩選條件 顯示篩選條件
已套用 個篩選條件
已套用 個篩選條件
{0}
{1}
{0}
比較選取項目

排序方式

  訂購代碼 製造商零件編號 製造商 / 描述
可用性 項目價格
數量
 
 
1150543
2N4401RLRAG

2N4401RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Repetitive Peak Forward Current Itrm:-; Peak Emitter Current:-; Valley Current Iv:-; No. of Pins:3 Pin; Operating Temperature Max:150 C; Product Range:2NXXXX Series; MSL:MSL 1 - Unlimited

    • 54 件可在 3 - 6 個工作日內出貨


+ 查看存貨和交貨期

  • 54 件可在 3 - 6 個工作日內出貨: 下午 4 點前訂購 (週一至週五,國定假日除外)

2017/4/10 當週起有更多存貨可供選購

每卷

1+ NT$18.48 10+ NT$13.19 25+ NT$10.26 深入瞭解

購買
1273229
2N5401RLRAG

2N5401RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP -150V TO-92

BIPOLAR TRANSISTOR, PNP -150V TO-92; Tra; BIPOLAR TRANSISTOR, PNP -150V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:1

不再生產

1273230
2N5551RLRAG

2N5551RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 160V TO-92

BIPOLAR TRANSISTOR, NPN, 160V TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3

等待發貨 (可延期交貨,將於顯示的交貨期出貨)

+ 查看存貨和交貨期
2017/3/6 當週起有更多存貨可供選購 有貨時聯繫我

每卷

1+ NT$1.45

購買
1611196
2N6027G

2N6027G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, 1 A, 1.25 µA, 150 µA, TO-92, 3 Pin, 100 °C

PROGRAMMABLE UJT, 1A, TO-92; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1.25µA; Valley Current Iv:150µA; Transistor Case Style:TO-92; No. of Pins:3 Pin; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (17-Dec-2015)

无库存

9556591
2N6027RLRAG

2N6027RLRAG

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, 2 A, 4 µA, 150 µA, TO-92, 3 Pin, 100 °C

UNIJUNCTION TRANSISTOR, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:4µA; Valley Current Iv:150µA; Transistor Case Style:TO-92; No. of Pins:3 Pin; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SV

不再生產

2127804
2N6027RLRAG

2N6027RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92

PROGRAMMABLE UJT, 2A, TO-92; Repetitive; PROGRAMMABLE UJT, 2A, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:5µA; Valley Current Iv:150µA; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited; On State RMS Current

不再生產

9555935
2N6028G

2N6028G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, 2 A, 80 nA, 150 µA, TO-92, 3 Pin, 100 °C

UNIJUNCTION TRANSISTOR, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:80nA; Valley Current Iv:150µA; Transistor Case Style:TO-92; No. of Pins:3 Pin; Operating Temperature Max:100°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No S

不再生產

1891423
2N6028RLRAG

2N6028RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A;; PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1µA; Valley Current Iv:150µA; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlimited; Packagin

不再生產

4531061
NTE6402

NTE6402

NTE ELECTRONICS

PROGRAMMABLE UJT, 1A, TO-92

PROGRAMMABLE UJT, 1A, TO-92; Repetitive; PROGRAMMABLE UJT, 1A, TO-92; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:5µA; Valley Current Iv:50µA; Power Dissipation Pd:300mW; No. of Pins:3; Operating Temperature Max:100°C; MSL:MSL 1 - Unlim

无库存

比較選取項目
每頁結果