Low
ZB4BVB6 -
LED Panel Mount Indicator, Pilot Light, Blue, 24 V, 22 mm, 18 mA, IP65
產品總覽
The ZB4BVB6 is a blue panel-mount LED Indicator with integral body/fixing collar. It offers steady signalling and screw clamp terminals.
- TH protective treatment
- -25 to 70°C Operating temperature range
應用
Industrial, Signalling
產品訊息
相關產品
NT$305.65
NT$
305.65
- 價格
- 每个
多項:
1
最少:
1
數量 | 價格 |
---|---|
1 + | NT$305.65 |
15 + | NT$277.40 |
25 + | NT$270.35 |
篩選工具