Low

SEOUL SEMICONDUCTOR  B42180P  High Brightness LED, P4 Series, Blue, 475 nm, 130 °, 32 lm, 1 A

SEOUL SEMICONDUCTOR B42180P
Technical Data Sheet (718.14KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The B42180P is a blue High Brightness LED designed for high current operation and high flux output applications. The P4 Z-power series LED's thermal management perform exceeds other power LED solutions. It incorporates state of the art SMD design and thermal emission material.
  • Super high flux output and high luminance
  • Low thermal resistance
  • SMT solderability

產品訊息

Product Range:
P4 Series
LED Colour:
Blue
Wavelength Typ:
475nm
Viewing Angle:
130°
Luminous Flux @ Test:
32lm
Forward Current If Max:
1A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
3.25V
Luminous Intensity @ Test:
-
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics;
  • Automotive;
  • LED Lighting;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
-
原產地:
South Korea

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85414010
重量 (公斤):
.000783

相關產品