Low

TAIYO YUDEN  EMK107B7474KA-T  CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%, 0603, FULL REEL

TAIYO YUDEN EMK107B7474KA-T
Technical Data Sheet (324.43KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.47µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.139707

替代產品

CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%, 0603

TAIYO YUDEN

1,131 有存貨

項目價格: 每卷

1+ NT$7.85 10+ NT$2.35 100+ NT$1.25 500+ NT$0.93 深入瞭解

購買

CERAMIC CAPACITOR 0.47UF, 16V, X7R, 10%, 0603, FULL REEL

YAGEO

8,000 有存貨

項目價格: 每卷

4000+ NT$0.50 8000+ NT$0.42 12000+ NT$0.34 20000+ NT$0.30

購買

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, ± 10%, X7R, C Series

KEMET

條帶式包裝
20,881 有存貨

項目價格: 每卷

1+ NT$5.35 10+ NT$2.03 100+ NT$1.43 500+ NT$1.36

購買

SMD Multilayer Ceramic Capacitor, FT-CAP, 0603 [1608 Metric], 0.47 µF, 16 V, ± 10%, X7R

KEMET

條帶式包裝
13,541 有存貨

項目價格: 每卷

10+ NT$9.46 100+ NT$6.24 500+ NT$5.67 1000+ NT$5.10 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, ± 10%, X7R, MCSH Series

MULTICOMP

條帶式包裝
3,513 有存貨

項目價格: 每卷

100+ NT$1.83 500+ NT$1.40 1000+ NT$0.99 4000+ NT$0.85

購買

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

2,899 有存貨

項目價格: 每卷

10+ NT$8.34 100+ NT$5.52 500+ NT$3.88 1000+ NT$3.25 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.47 µF, 16 V, ± 10%, X7R, GCM Series

MURATA

條帶式包裝
6,610 有存貨

項目價格: 每卷

10+ NT$2.57 100+ NT$1.97 500+ NT$1.39 1000+ NT$1.19 深入瞭解

購買