Low

TAIYO YUDEN  EMK316B7475KL-T  CERAMIC CAPACITOR, 4.7UF, 16V, X7R, 10%, 1206, FULL REEL

TAIYO YUDEN EMK316B7475KL-T
Technical Data Sheet (277.03KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
4.7µF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000069

替代產品

CERAMIC CAPACITOR, 4.7UF, 16V, X7R, 10%, 1206

TAIYO YUDEN

2,371 有存貨

項目價格: 每卷

1+ NT$14.63 10+ NT$7.74 100+ NT$4.53 500+ NT$3.53 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4.7 µF, 16 V, ± 10%, X7R, CGA Series

TDK

條帶式包裝
590 有存貨

項目價格: 每卷

1+ NT$14.27 10+ NT$12.49 100+ NT$6.24 500+ NT$4.53 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, FO-CAP, 1206 [3216 Metric], 4.7 µF, 16 V, ± 10%, X7R

KEMET

條帶式包裝
1,858 有存貨

項目價格: 每卷

1+ NT$27.12 10+ NT$17.38 100+ NT$10.56 500+ NT$9.60 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4.7 µF, 16 V, ± 10%, X7R, CGA Series

TDK

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$2.51 10000+ NT$2.09 20000+ NT$1.82

購買