Low

TAIYO YUDEN  LMK212BJ106KD-T  CERAMIC CAPACITOR, 10UF, 10V, X5R, 10%, 0805, FULL REEL

TAIYO YUDEN LMK212BJ106KD-T
Technical Data Sheet (1.33MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
10µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000042

替代產品

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

YAGEO (PHYCOMP)

无库存

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

AVX

條帶式包裝
11,862 有存貨

項目價格: 每卷

1+ NT$10.35 50+ NT$7.24 100+ NT$3.96 500+ NT$3.53 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, GRM Series

MURATA

條帶式包裝
3,530 有存貨

項目價格: 每卷

10+ NT$4.42 100+ NT$2.68 1000+ NT$2.35 4000+ NT$2.26

購買

SMD Multilayer Ceramic Capacitor, TANCERAM®, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

JOHANSON DIELECTRICS

條帶式包裝
2,453 有存貨

項目價格: 每卷

10+ NT$16.09 50+ NT$12.36 250+ NT$8.68 1000+ NT$7.44

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R

AVX

捲筒式包裝
45,000 有存貨

項目價格: 每卷

3000+ NT$1.17 6000+ NT$1.07 9000+ NT$0.99 15000+ NT$0.94 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, CC Series

YAGEO (PHYCOMP)

條帶式包裝
20,122 有存貨

項目價格: 每卷

10+ NT$3.82 100+ NT$1.71 1000+ NT$1.39 3000+ NT$1.03 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, CGA Series

TDK

條帶式包裝
353 有存貨

項目價格: 每卷

1+ NT$14.27 10+ NT$12.49 100+ NT$5.00 500+ NT$4.53 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 10 µF, 10 V, ± 10%, X5R, GRM Series

MURATA

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

3000+ NT$2.36 15000+ NT$2.13 30000+ NT$2.01

購買