Low

TAIYO YUDEN  UMK212B7224KG-T  CERAMIC CAPACITOR 0.22UF, 50V, X7R, 10%, 0805, FULL REEL

TAIYO YUDEN UMK212B7224KG-T
Technical Data Sheet (325.08KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.22µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000036

替代產品

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

6,123 有存貨

項目價格: 每卷

1+ NT$4.28 50+ NT$3.57 100+ NT$1.78 500+ NT$1.50 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

捲筒式包裝
18,000 有存貨

項目價格: 每卷

4000+ NT$0.94 20000+ NT$0.81 40000+ NT$0.72

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

18,129 有存貨

項目價格: 每卷

1+ NT$5.00 10+ NT$1.93 100+ NT$1.36 500+ NT$1.11 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

KEMET

捲筒式包裝
78,500 有存貨

項目價格: 每卷

2500+ NT$0.76 12500+ NT$0.67 25000+ NT$0.55

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 220 nF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

捲筒式包裝
45,000 有存貨

項目價格: 每卷

3000+ NT$0.54 15000+ NT$0.52 30000+ NT$0.50

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

條帶式包裝
8,856 有存貨

項目價格: 每卷

100+ NT$0.78 500+ NT$0.60 1000+ NT$0.42

購買

SMD Multilayer Ceramic Capacitor, FLEXITERM®, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R

AVX

條帶式包裝
2,308 有存貨

項目價格: 每卷

1+ NT$7.49 50+ NT$6.07 100+ NT$4.64 500+ NT$3.21 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, FO-CAP, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R

KEMET

條帶式包裝
1,416 有存貨

項目價格: 每卷

1+ NT$15.34 10+ NT$9.10 100+ NT$5.49 500+ NT$5.00 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R, X Series FT-CAP

KEMET

條帶式包裝
2,150 有存貨

項目價格: 每卷

5+ NT$7.56 50+ NT$5.01 250+ NT$3.52 500+ NT$2.94 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 µF, 50 V, ± 10%, X7R, C Series

TDK

條帶式包裝
861 有存貨

項目價格: 每卷

10+ NT$3.39 100+ NT$1.36 500+ NT$1.11 1000+ NT$0.93 深入瞭解

購買