Low

TAIYO YUDEN  UMK316B7225KL-T  CERAMIC CAPACITOR, 2.2UF, 50V, X7R, 10%, 1206

TAIYO YUDEN UMK316B7225KL-T
Technical Data Sheet (324.61KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
2.2µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
South Korea

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85322400
重量 (公斤):
.000067

替代產品

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R, GRM Series

MURATA

條帶式包裝
29,846 有存貨

項目價格: 每卷

10+ NT$4.28 100+ NT$2.85 500+ NT$2.50 2000+ NT$2.50

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

條帶式包裝
1,725 有存貨

項目價格: 每卷

1+ NT$15.34 10+ NT$8.17 100+ NT$7.73

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R, CGA Series

TDK

條帶式包裝
6,026 有存貨

項目價格: 每卷

1+ NT$32.47 10+ NT$27.44 100+ NT$13.45 500+ NT$12.13 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R, GCM Series

MURATA

條帶式包裝
9,640 有存貨

項目價格: 每卷

1+ NT$12.84 10+ NT$6.81 100+ NT$4.50 500+ NT$4.07 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R

KEMET

條帶式包裝
2,010 有存貨

項目價格: 每卷

1+ NT$41.03 10+ NT$27.79 100+ NT$18.27 500+ NT$16.45 深入瞭解

購買

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 50 V, ± 10%, X7R, CGA Series

TDK

捲筒式包裝
等待發貨 (可延期交貨,將於顯示的交貨期出貨)

項目價格: 每卷

2000+ NT$6.11 10000+ NT$5.29 20000+ NT$5.02

購買