Low

TDK LAMBDA  GWS-250-48  AC/DC Enclosed Power Supply, Switch Mode, Adjustable, Fixed, 1 Outputs, 85 V, 264 V, 250 W, 48 V

TDK LAMBDA GWS-250-48
視訊

產品訊息

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
250W
Output Voltage - Output 1:
48V
Output Voltage - Output 2:
-
Output Current - Output 1:
5.3A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
GWS250 Series
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85044082
重量 (公斤):
.9