Low

TE CONNECTIVITY / CGS  TE2000B22RJ  RESISTOR, 2000W, 22R, 5%

TE CONNECTIVITY / CGS TE2000B22RJ
製造商產品編號:
TE2000B22RJ
訂購代碼:
1760872
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The TE series from TE Connectivity resistors are high power, panel mount wirewound resistors. The TE range of mullite coated tubular ceramic core resistors have corrugated ribbon element for rapid cooling effect to enable up to 2.5KW power handling capabil...
  • Resistance value ranges from 0.1ohm to 2.7Kohm
  • ±5% and ±10% tolerance
  • Temperature coefficient is ±440ppm/°C
  • Operating temperature range -25°C to +225°C
  • 3x overload for 5 seconds
  • Custom terminations /leads available
  • Flameproof construction

產品訊息

Resistance:
22ohm
Power Rating:
2kW
Voltage Rating:
-
Resistance Tolerance:
± 5%
Product Range:
-
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 440ppm/°C
Resistor Terminals:
Solder Lug
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

應用

  • Industrial;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Motor Drive & Control

法規與環境保護

原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
2.54

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。