Low

TE CONNECTIVITY / HOLSWORTHY  H8130KBYA  Through Hole Resistor, 130 kohm, 350 V, Axial Leaded, 250 mW, ± 0.1%, H8 Series

TE CONNECTIVITY / HOLSWORTHY H8130KBYA
Technical Data Sheet (190.55KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

產品訊息

Resistance:
130kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
H8 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Aerospace, Defence, Military

法規與環境保護

原產地:
India

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
.0003

類似產品