Low

TE CONNECTIVITY / NEOHM  YR1B42R2CC  Through Hole Resistor, 42.2 ohm, 250 V, Axial Leaded, 250 mW, ± 0.1%, R Series

TE CONNECTIVITY / NEOHM YR1B42R2CC
Technical Data Sheet (69.10KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
42.2ohm
Voltage Rating:
250V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
R Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

關稅編號:
85332100

替代產品

Through Hole Resistor, 42.2 ohm, 250 V, Axial Leaded, 250 mW, ± 0.5%, MCMF0W4 Series

MULTICOMP

1,749 有存貨

項目價格: 每个

5+ NT$2.54 50+ NT$1.95 100+ NT$1.37 500+ NT$1.18 深入瞭解

購買

相關產品

類似產品