Low

TE CONNECTIVITY / SCHRACK  PT571615  Power Relay, 4PDT, 115 VAC, 6 A, Through Hole, Non Latching

TE CONNECTIVITY / SCHRACK PT571615
Technical Data Sheet (406.70KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Contact Configuration:
4PDT
Coil Voltage:
115VAC
Contact Current:
6A
Product Range:
-
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
240VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver
Coil Resistance:
4.845kohm
Approvals & Standards:
UL, VDE
SVHC:
To Be Advised

按照共同屬性分組尋找類似產品 

法規與環境保護

原產地:
Great Britain

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85364900
重量 (公斤):
.02727