Low

TE CONNECTIVITY  CRG0402F91K  SMD Chip Resistor, Thick Film, 91 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY CRG0402F91K
Technical Data Sheet (806.55KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Resistance:
91kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
CRG Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Thailand

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85332100
重量 (公斤):
.000001

替代產品

SMD Chip Resistor, Thick Film, 91 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

條帶式包裝
5,747 有存貨

項目價格: 每卷

50+ NT$0.29 1000+ NT$0.26 5000+ NT$0.20 10000+ NT$0.11

購買

RES, THICK FILM, 91K, 1%, 0.063W, 0402, REEL

VISHAY

10,000 有存貨

項目價格: 每卷

10000+ NT$0.34 30000+ NT$0.30 50000+ NT$0.24

購買

SMD Chip Resistor, Thick Film, 91 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP

5,369 有存貨

項目價格: 每卷

50+ NT$0.27 250+ NT$0.24 1000+ NT$0.13 5000+ NT$0.08 深入瞭解

購買

SMD Chip Resistor, Ceramic, 91 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MULTICOMP

條帶式包裝
938 有存貨

項目價格: 每卷

100+ NT$0.14 500+ NT$0.11 1000+ NT$0.077

購買

SMD Chip Resistor, Thick Film, 91 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

條帶式包裝
1,429 有存貨

項目價格: 每卷

100+ NT$0.28 500+ NT$0.25 1000+ NT$0.19 2500+ NT$0.16 深入瞭解

購買