Low

TEXAS INSTRUMENTS  ADC081C021CIMK/NOPB  Analogue to Digital Converter, 8 bit, 188.9 kSPS, Single, 2.7 V, 5.5 V, TSOT-23

TEXAS INSTRUMENTS ADC081C021CIMK/NOPB
Technical Data Sheet (10.14KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The ADC081C021CIMK/NOPB is an 8-bit Analog-to-digital Converter (ADC) that operates from a 2.7 to 5.5V supply. The converter is based on successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC081C021 operates from a single supply which also serves as the reference. The device features an I²C-compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz). Its alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I²C interface. In this mode, the ADC continuously monitors the analog input for an out-of-range condition and provides an interrupt if the measured voltage goes out-of-range. The automatic power-down feature reduces the power consumption to less than 1µW while not converting.
  • Extended power supply range
  • Up to nine pin-selectable chip addresses
  • Automatic power-down mode while not converting
  • Green product and no Sb/Br

產品訊息

Resolution (Bits):
8bit
Sampling Rate:
188.9kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
6Pins
Input Channel Type:
Single Ended
Data Interface:
2 Wire, I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Portable Devices;
  • Medical;
  • Test & Measurement

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.1

替代產品

相關產品