Low

TEXAS INSTRUMENTS  CD74HCT165E  Shift Register, HCT Family, Parallel to Serial, 1 Element, DIP, 16 Pins, 4.5 V, 5.5 V

產品訊息

Shift Register Function:
Parallel to Serial
No. of Elements:
1 Element
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
IC Output Type:
Differential
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000907

相關產品