Low

TEXAS INSTRUMENTS  CSD17381F4T  MOSFET Transistor, N Channel, 3.1 A, 30 V, 0.084 ohm, 8 V, 850 mV

產品訊息

Transistor Polarity:
N Channel
Continuous Drain Current Id:
3.1A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.084ohm
Rds(on) Test Voltage Vgs:
8V
Threshold Voltage Vgs:
850mV
Power Dissipation Pd:
500mW
Transistor Case Style:
LGA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85412100
重量 (公斤):
.00015