Low

TEXAS INSTRUMENTS  CSD18563Q5AT  MOSFET Transistor, N Channel, 100 A, 60 V, 0.0057 ohm, 10 V, 2 V

TEXAS INSTRUMENTS CSD18563Q5AT
製造商產品編號:
CSD18563Q5AT
訂購代碼:
2430171RL
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The CSD18563Q5AT is a 60V N-channel NexFET™ Power MOSFET designed to minimize losses in power conversion applications. Suitable for DC to DC converters, secondary side synchronous rectifier, battery management and motor control applications.
  • Ultra low Qg and Qgd
  • Low thermal resistance
  • Avalanche rated
  • Halogen-free
  • Logic level

產品訊息

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.0057ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
3.2W
Transistor Case Style:
VSON
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management
  • Motor Drive & Control

法規與環境保護

原產地:
China

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85412900
重量 (公斤):
.001

替代產品

MOSFET Transistor, NexFET™, N Channel, 100 A, 60 V, 0.0057 ohm, 10 V, 2 V

TEXAS INSTRUMENTS

5,000 有存貨

項目價格: 每卷

2500+ NT$27.18 5000+ NT$25.34

購買