Low

TEXAS INSTRUMENTS  DP83849IFVS.  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, TQFP, 80 Pins

產品總覽

The DP83849IFVS is a PHYTER industrial temperature fibre support (FX) and flexible switching dual-port 10/100Mb/s Ethernet Physical-layer Transceiver applicable where requiring Ethernet Connectivity continues to expand. Along with this increased market demand is a change in application requirements. It is a highly reliable, feature rich device perfectly suited for industrial applications enabling Ethernet on the factory floor. Texas Instruments' unique port switching capability also allows the two ports to be configured to provide fully integrated range extension, media conversion, hardware based failover and port monitoring. The DP83849IF provides optimum flexibility in MPU selection by supporting both MII and RMII interfaces. The device also provides flexibility by supporting both copper and fibre media. In addition this device includes a powerful new diagnostics tool to ensure initial network operation and maintenance.
  • IEEE 1149.1 JTAG
  • Integrated ANSI X3.263 compliant
  • Single register access for complete PHY status
  • IEEE 802.3u Auto-negotiation and parallel detection
  • IEEE 802.3u ENDEC, 10BASE-T Transceivers and filters
  • IEEE 802.3u PCS, 100BASE-TX Transceivers and filters
  • Green product and no Sb/Br
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

Data Rate:
100Mbps
Ethernet Type:
IEEE 802.3u
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Controller IC Case Style:
TQFP
No. of Pins:
80Pins
IC Interface Type:
MII, RMII, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Medical;
  • Automation & Process Control;
  • Motor Drive & Control;
  • Wireless;
  • Embedded Design & Development

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.006667

相關產品