Low

TEXAS INSTRUMENTS  DRV8816EVM  Evaluation Module for DRV8816 Dual Half H Bridge Motor Driver

TEXAS INSTRUMENTS DRV8816EVM
Technical Data Sheet (677.86KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The DRV8816EVM is an evaluation module for evaluating the DRV8816 dual half H bridge motor driver. The dual half bridge driver DRV8816 can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids with individual half bridge control. The device has a current sense output and configurable over current limit and sleep mode is enabled via a sleep pin. The DRV8816 is fully protected with a fault indication pin. It includes an MSP430 microcontroller that is pre-programmed to take input from two dedicated analogue potentiometers, for PWM speed control of 2 brushed DC motors. Two enable jumpers provide the ability to HIZ the motor outputs. Power can be provided externally up to 38volts through the power header. To expand beyond the included firmware capability, the MSP430 can be reprogrammed via an external MSP430 USB stick development tool. The board is capable of driving a single DC motor bidirectional or two DC motors unidirectional.
  • 2.8A peak current output
  • Wide operating voltage from 8V to 38V
  • Single bidirectional or dual unidirectional motor operation options
  • Current sense output and configurable over current limit
  • Onboard speed and enable controls
  • Evaluate driver performance with onboard MSP430 MCU or external MCU
  • Key signals brought out to board test points
ESD sensitive device, take proper precaution while handling the device.
This is not a finished electrical equipment and not intended for consumer use.

產品訊息

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
DRV8816
Kit Application Type:
Power Management - Motor Control
Application Sub Type:
Half Bridge Driver
Kit Contents:
Eval Board DRV8816
Product Range:
-
Features:
Single Bidirectional/Dual Unidirectional Motor Operation, Onboard Speed & Enable Controls
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Motor Drive & Control;
  • Consumer Electronics;
  • Portable Devices;
  • Automation & Process Control;
  • Automotive

附註

This is not a finished electrical equipment and not intended for consumer use.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
84733020
重量 (公斤):
.25

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。