Low

TEXAS INSTRUMENTS  INA155UG4  Instrument Amplifier, 1 Amplifier, 200 µV, 6.5 V/µs, 550 kHz, 2.7V to 5.5V, SOIC

TEXAS INSTRUMENTS INA155UG4
製造商產品編號:
INA155UG4
訂購代碼:
1206905
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The INA155UG4 is a CMOS Instrumentation Amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G=10) and high slew rate (6.5V/ms) make the INA155 suitable for driving sampling A/D converters as well as general purpose applications. Fast settling time allows use with higher speed sensors, transducers and rapid scanning data acquisition systems. The INA155 is fully specified over the supply range of +2.7 to +5.5V.
  • ±5µV/°C Low offset drift
  • 0.2pA Low input bias current
  • ±0.05% Maximum non-linearity
  • 78dB CMRR
  • Green product and no Sb/Br

產品訊息

No. of Amplifiers:
1 Amplifier
Input Offset Voltage:
200µV
Slew Rate:
6.5V/µs
Bandwidth:
550kHz
Supply Voltage Range:
2.7V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Amplifier Output:
Rail to Rail
CMRR:
90dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation
  • Industrial
  • Medical
  • Signal Processing
  • Audio
  • Communications & Networking
  • Test & Measurement
  • Automotive

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.000907

相關產品