Low

TEXAS INSTRUMENTS  LM2903QDRQ1  Analogue Comparator, Dual, Differential, 2, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM2903QDRQ1
Technical Data Sheet (10.10KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LM2903QDRQ1 is an automotive catalogue Dual Differential Comparator designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is possible, as long as the difference between the two supplies is 2 to 36V and VCC is at least 1.5V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
  • Low supply-current drain independent of supply voltage - 0.4mA per comparator
  • Common-mode input voltage range includes ground
  • ±36V Differential input voltage range equal to maximum-rated supply voltage
  • Low output saturation voltage
  • Output compatible with TTL, MOS and CMOS
  • Green product and no Sb/Br

產品訊息

Comparator Type:
Differential
No. of Comparators:
2
Response Time:
1.3µs
Supply Voltage Range:
2V to 36V, ± 1V to ± 18V
Comparator Case Style:
SOIC
No. of Pins:
8Pins
IC Output Type:
Open Collector
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Automotive;
  • Industrial;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Mexico

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.0001

替代產品

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

條帶式包裝
88 有存貨

項目價格: 每卷

1+ NT$22.48 10+ NT$18.66 100+ NT$11.38 1000+ NT$8.81 深入瞭解

購買

LOW POWER COMPARATOR, DUAL, 1.3 uS, SOIC-8

STMICROELECTRONICS

1,486 有存貨

項目價格: 每卷

1+ NT$14.63 10+ NT$10.31 100+ NT$4.75 1000+ NT$3.64 深入瞭解

購買

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

條帶式包裝
277 有存貨

項目價格: 每卷

1+ NT$22.48 10+ NT$18.66 100+ NT$11.38 1000+ NT$8.81 深入瞭解

購買

Analogue Comparator, Dual, General Purpose, 2, 1.3 µs, 5V to 30V, SOIC, 8 Pins

ROHM

條帶式包裝
101 有存貨

項目價格: 每卷

1+ NT$22.48 10+ NT$18.66 100+ NT$11.38 1000+ NT$8.81 深入瞭解

購買

Analogue Comparator, Dual, Voltage, 2, 1.3 µs, 2V to 36V, SOIC, 8 Pins

STMICROELECTRONICS

條帶式包裝
3,631 有存貨

項目價格: 每卷

1+ NT$14.63 10+ NT$10.31 100+ NT$4.75 1000+ NT$3.64 深入瞭解

購買

相關產品