Low

TEXAS INSTRUMENTS  LM311P..  Analogue Comparator, Rail to Rail, High Speed, 1, 115 ns, 3.5V to 30V, DIP, 8 Pins

TEXAS INSTRUMENTS LM311P..
製造商產品編號:
LM311P..
訂購代碼:
1648675
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LM311P is a voltage comparator in 8 pin DIP package. It is designed to operate over a wide range of supply voltages from standard ±15V op amp supplies down to single 5V supply used for IC logic. The output of comparator is compatible with RTL, DTL and TTL as well as MOS circuits. The LM311P drives lamps or relays, switching voltages up to 50V at currents as high as 50mA. Both inputs and outputs of LM311P can be isolated from system ground and output can drive loads referred to ground. Offset balancing and strobe capability are provided and outputs can be wired. The device is less prone to spurious oscillations.
  • Operates from single 5V supply
  • Maximum input current is 150nA over temperature
  • Maximum offset current is 20nA over temperature
  • Differential input voltage range of ±30V
  • Power consumption of 135mW at ±15V
  • Operating temperature range 0°C to 70°C
  • Response time is 200ns
  • Input offset voltage of 0.7mV at TA=25°C
This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

Comparator Type:
High Speed
No. of Comparators:
1
Response Time:
115ns
Supply Voltage Range:
3.5V to 30V
Comparator Case Style:
DIP
No. of Pins:
8Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000789

替代產品

相關產品