Low

TEXAS INSTRUMENTS  LM35DM/NOPB  Temperature Sensor IC, Voltage, ± 0.4°C, 0 °C, +100 °C, SOIC, 8 Pins

TEXAS INSTRUMENTS LM35DM/NOPB
Technical Data Sheet (1.30MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LM35DM/NOPB is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the Sensor draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1R Low-impedance output for 1mA load
  • Green product and no Sb/Br
  • Military rating
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

產品訊息

IC Output Type:
Voltage
Sensing Accuracy Range:
± 0.4°C
Sensing Temperature Min:
0°C
Sensing Temperature Max:
+100°C
Sensor Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
4V
Supply Voltage Max:
30V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Aerospace, Defence, Military

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000143