Low

TEXAS INSTRUMENTS  LM79M15CT  Fixed LDO Voltage Regulator, -35V to -23V, 1.1V Dropout, -15Vout, 500mAout, TO-220-3

TEXAS INSTRUMENTS LM79M15CT
Technical Data Sheet (211.68KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品訊息

Output Type:
Fixed
Input Voltage Min:
-35V
Input Voltage Max:
-23V
Fixed Output Voltage Nom.:
-15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
1.1V
LDO Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-15V 500mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
-
原產地:
Great Britain

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.002

替代產品

NEGATIVE VOLTAGE REGULATOR -15V TO-220-3

TEXAS INSTRUMENTS

1,452 有存貨

項目價格: 每个

1+ NT$50.31 10+ NT$42.82 100+ NT$33.15 500+ NT$29.29 深入瞭解

購買

Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

TEXAS INSTRUMENTS

2,463 有存貨

項目價格: 每个

1+ NT$50.31 10+ NT$42.82 100+ NT$33.15 500+ NT$29.29 深入瞭解

購買

Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

TEXAS INSTRUMENTS

560 有存貨

項目價格: 每个

1+ NT$67.52 10+ NT$57.38 100+ NT$41.37 500+ NT$35.01 深入瞭解

購買

NEGATIVE VOLTAGE REGULATOR -15V TO-220-3

ON SEMICONDUCTOR

1,736 有存貨

項目價格: 每个

1+ NT$19.62 10+ NT$16.48 100+ NT$10.03 1000+ NT$7.74 深入瞭解

購買

Fixed LDO Voltage Regulator, 7915, -35V to -23V, 1.1V Dropout, -15Vout, 500mAout, TO-220-3

ON SEMICONDUCTOR

1,736 有存貨

項目價格: 每个

1+ NT$19.62 10+ NT$16.48 100+ NT$10.03 1000+ NT$7.74 深入瞭解

購買

相關產品