Low

TEXAS INSTRUMENTS  LMC6034IM/NOPB  Operational Amplifier, Quad, 1.4 MHz, 4 Amplifier, 1.1 V/µs, 5V to 15V, SOIC, 14 Pins

TEXAS INSTRUMENTS LMC6034IM/NOPB
Technical Data Sheet (10.07KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LMC6034IM/NOPB is a CMOS quad Operational Amplifier for use with long-term integrator. Its performance features include an input common-mode range that reaches ground, low input bias current and high voltage gain into realistic loads, such as 2kR and 600R. This chip is built with National's advanced double-poly silicon-gate CMOS process.
  • Input common-mode range includes V-
  • ISS=400µA/amplifier, independent of V+
  • 126dB High voltage gain
  • 2.3µV/°C Low offset voltage drift
  • 40fA Ultra low input bias current
  • 0.01% at 10kHz Low distortion
  • Green product and no Sb/Br

產品訊息

Bandwidth:
1.4MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
1.1V/µs
Supply Voltage Range:
5V to 15V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing;
  • Medical

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
Malaysia

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.000247

相關產品