Low

TEXAS INSTRUMENTS  LMH6619MA  Operational Amplifier, Dual, 2 Amplifier, 58 MHz, 57 V/µs, 2.7V to 11V, SOIC, 8 Pins

TEXAS INSTRUMENTS LMH6619MA
製造商產品編號:
LMH6619MA
訂購代碼:
1535367
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LMH6619MA is a dual Operational Amplifier with rail-to-rail input and output. It is designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7 to 11V and the supply current is typically 1.25mA per channel at 5V. The LMH6619 is members of the PowerWise family and have an exceptional power-to-performance ratio. The amplifier's voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1mV and settling time to 0.01% is 120ns which combined with an 100dBc SFDR at 100kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200mV beyond the supply rails.
  • 1.25mA/channel Supply current
  • ±0.75mV Input offset voltage (limit at 25°C)
  • 90ns Settling time to 0.1%
  • 10nV/√Hz Low voltage noise
  • Green product and no Sb/Br

產品訊息

No. of Amplifiers:
2 Amplifier
Bandwidth:
58MHz
Slew Rate:
57V/µs
Supply Voltage Range:
2.7V to 11V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Signal Processing
  • Sensing & Instrumentation
  • Imaging, Video & Vision

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.000239

相關產品