Low

TEXAS INSTRUMENTS  LMH6642MF  Operational Amplifier, Single, 130 MHz, 1 Amplifier, 135 V/µs, 2.7V to 12.8V, SOT-23, 5 Pins

產品訊息

Bandwidth:
130MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
135V/µs
Supply Voltage Range:
2.7V to 12.8V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

法規與環境保護

濕敏等級:
MSL 1 - Unlimited
原產地:
United States

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423300
重量 (公斤):
.0001

相關產品