Low

TEXAS INSTRUMENTS  LMK00725EVM  Evaluation Module for LMK00725 Clock Fanout Buffer

TEXAS INSTRUMENTS LMK00725EVM
Technical Data Sheet (2.59MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LMK00725EVM is an evaluation module for LMK00725 fan-out buffer. The LMK00725 is a low skew, high performance clock fan-out buffer which can distribute up to five 3.3V LVPECL outputs from one of two inputs, which can accept differential or single ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable pin is asserted or deasserted. The low additive jitter and phase noise floor and ensured output and part to part skew characteristics make the LMK00725 ideal for applications demanding high performance and repeatability.
  • Easy to use evaluation board to fan-out up to five LVPECL clocks with low phase noise/jitter
  • Accepts differential or single ended/LVCMOS input clock
  • Device control pins configurable through jumpers
  • Board power at 3.3V for VCC
  • Two differential input pairs
  • Synchronous clock enable
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMK00725
Kit Application Type:
Clock & Timing
Application Sub Type:
Clock Buffer
Kit Contents:
Eval Board LMK00725
Product Range:
-
Features:
Easy to Use, Accepts Differential/Single-ended/LVCMOS Input Clock, 3.3V Board Power
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Wireless;
  • Communications & Networking;
  • Medical;
  • Imaging, Video & Vision;
  • Portable Devices;
  • Test & Measurement

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

關稅編號:
84733020
重量 (公斤):
.25

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。