Low

TEXAS INSTRUMENTS  LMP8481MMEVM-T  Evaluation Module for LMP8481MM-T High Side Current Sense Amplifier

TEXAS INSTRUMENTS LMP8481MMEVM-T
Technical Data Sheet (3.04MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LMP8481MMEVM-T is an evaluation module for LMP8481 76V precision high side current sense amplifier. The LMP8481 is a precision high side current sense amplifiers that amplify a small differential voltage developed across a current sense resistor in the presence of high input common mode voltages. This amplifier is designed for bidirectional current applications and will accept input signals with common mode voltage range from 4V to 76V with a bandwidth of 270KHz. Since the operating power supply range overlaps the input common mode voltage range, the LMP8481 can be powered by the same voltage that is being monitored. This evaluation module is ready to connect to power, load and test instruments through the use of onboard terminals. It comes preassembled with the LMP8481 device, 0.10 sense resistor, bypass capacitor and connection terminals installed. This bidirectional evaluation module include the JP1 and JP2 reference jumpers and terminals.
  • Selectable reference voltage options through jumpers
  • Onboard sense resistor or external resistor
  • Optional input EMI/RFI filtering
  • Separate DUT and load supplies Sense voltage test points
  • Optional output isolation resistor
This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.
This is not a finished electrical equipment and not intended for consumer use.

產品訊息

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMP8481
Kit Application Type:
Amplifier
Application Sub Type:
Current Sense Amplifier
Kit Contents:
Evaluation Board LMP8481
Product Range:
-
Features:
Selectable Ref Voltage Options via Jumpers, Optional I/P EMI/RFI Filtering & O/P Isolation Resistor
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Automotive;
  • Communications & Networking;
  • Motor Drive & Control;
  • LED Lighting;
  • Alternative Energy;
  • System Monitoring;
  • Industrial;
  • Consumer Electronics

附註

This is not a finished electrical equipment and not intended for consumer use.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

關稅編號:
84733020
重量 (公斤):
.25

相關產品

類似產品

尋找與此功能類似的產品功能。選擇下列其中一個連結,就能前往產品群組頁面,其中顯示此類別中具有相同指定屬性的所有產品。