Low

TEXAS INSTRUMENTS  LMZ31530EVM-002  Evaluation Module for LMZ31530 Simple Switcher Power Module

TEXAS INSTRUMENTS LMZ31530EVM-002
Technical Data Sheet (861.55KB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The LMZ31530EVM-002 is an evaluation module for LMZ31530 30A simple switcher power module. The LMZ31530 simple switcher power module is an easy to use integrated power solution that combines a 30A DC to DC converter with power MOSFETs, a shielded inductor and passives into a low profile, QFN package. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. The LMZ31530 offers the flexibility and the feature set of a discrete point of load design and is ideal for powering a wide range of ICs and systems. The evaluation module provides the user with convenient test points and connectors for full evaluation of the LMZ31530 device.
  • Monitor full operation of the LMZ31530 up to 30A
  • Jumper selectable Vout
  • Jumper selectable switching frequency
  • Split rail input voltage capable
  • INH and PWRGD test points
ESD sensitive device, take proper precaution while handling the device.
This is not a finished electrical equipment and not intended for consumer use.

產品訊息

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
LMZ31530
Kit Application Type:
Power Management - Voltage Regulator
Application Sub Type:
Step Down DC / DC Converter
Kit Contents:
Evaluation Board LMZ31530
Product Range:
-
Automotive Qualification Standard:
-
Features:
Monitor Full Operation of the LMZ31530 upto 30A, Jumper Selectable Vout & Switching Frequency
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Power Management;
  • Communications & Networking

附註

This is not a finished electrical equipment and not intended for consumer use.

法規與環境保護

原產地:
United States

承擔產品生產最後程序之國家

關稅編號:
84733020
重量 (公斤):
.25

相關產品