Low

TEXAS INSTRUMENTS  MAX3232ECDWR  RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

TEXAS INSTRUMENTS MAX3232ECDWR
製造商產品編號:
MAX3232ECDWR
訂購代碼:
2342335
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The MAX3232ECDWR is a RS-232 multichannel Line Driver and Receiver with ±15kV IEC ESD protection pin-to-pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. The device operates at data signalling rates up to 250kbps and a maximum of 30V/µs driver output slew rate.
  • 300µA Typical low supply current
  • Green product and no Sb/Br

產品訊息

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Portable Devices
  • Computers & Computer Peripherals

法規與環境保護

原產地:
Taiwan

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423990
重量 (公斤):
.000638