Low

TEXAS INSTRUMENTS  MSP430FR5969IRGZR  16 Bit Microcontroller, Mixed Signal, MSP430FR59xx, 16 MHz, 64 KB, 2 KB, 48 Pins, VQFN

TEXAS INSTRUMENTS MSP430FR5969IRGZR
Technical Data Sheet (2.42MB) EN 查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The MSP430FR5969IRGZR is a 16MHz Ultra-low-power Microcontroller features 64kB FRAM, 2kB SRAM and 40 I/O. This microcontroller combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing innovators to increase performance at lowered energy budgets. FRAM technology combines the speed, flexibility and endurance of SRAM with the stability and reliability of flash at much lower power. The MSP430 ULP FRAM portfolio consists of a diverse set of device features FRAM, the ULP 16-bit MSP430 CPU and intelligent peripherals targeted for various applications. The ULP architecture showcases seven low-power modes, optimized to achieve extended battery life in energy-challenged applications.
  • Optimized ultra-low-power modes
  • Ultralow-power Ferroelectric RAM (FRAM)
  • Radiation resistant and nonmagnetic
  • 32-bit hardware multiplier
  • Three-channel internal DMA
  • 16-bit Cyclic Redundancy Checker (CRC)
  • Edge-selectable wake from lpm on all ports
  • Programmable pull-up and pull-down on all ports
  • 128-bit or 256-bit AES security encryption and decryption coprocessor
  • Random number seed for random number generation algorithms
  • UART with automatic baud-rate detection
  • Low-power low-frequency internal clock source (VLO)
  • 32kHz Crystals (LFXT)
  • High-frequency crystals (HFXT)
  • Green product and no Sb/Br
ESD sensitive device, take proper precaution while handling the device.

產品訊息

Controller Family/Series:
MSP430FR59xx
CPU Speed:
16MHz
Program Memory Size:
64KB
RAM Memory Size:
2KB
No. of Pins:
48Pins
MCU Case Style:
VQFN
No. of I/O's:
40I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
MSP430 FRAM Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Metering;
  • Sensing & Instrumentation

法規與環境保護

濕敏等級:
MSL 3 - 168 hours
原產地:
Philippines

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423190
重量 (公斤):
.00027

相關產品