Low

TEXAS INSTRUMENTS  OPA2111AM  Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 2 V/µs, ± 5V to ± 18V, TO-99, 8 Pins

TEXAS INSTRUMENTS OPA2111AM
製造商產品編號:
OPA2111AM
訂購代碼:
1459551
技術資料表:
查看所有技術文件

圖片僅供舉例說明。 請參閱產品描述。

產品總覽

The OPA2111AM is a high precision monolithic dielectrically isolated FET (Difet) Operational Amplifier for use with detector arrays. Outstanding performance characteristics allow its use in the most critical instrumentation applications. Noise, bias current, voltage offset, drift, open-loop gain, common-mode rejection and power supply rejection are superior to BIFET® amplifier. Very low bias current is obtained by dielectric isolation with on-chip guarding. Laser trimming of thin-film resistors gives very low offset and drift. Extremely low noise is achieved with patented circuit design techniques. A cascade design allows high precision input specifications and reduced susceptibility to flicker noise. Standard dual op amp pin configuration allows upgrading of existing designs to higher performance levels.
  • 100% tested, 8nV/√Hz at 10kHz Maximum low noise
  • 4pA Maximum low bias current
  • 500µV Maximum low offset
  • 2.8µV/°C Low drift
  • 114dB Minimum high open-loop gain
  • 96dB Minimum high common-mode rejection
  • Green product and no Sb/Br

產品訊息

No. of Amplifiers:
2 Amplifier
Bandwidth:
2MHz
Slew Rate:
2V/µs
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
TO-99
No. of Pins:
8Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

按照共同屬性分組尋找類似產品 

應用

  • Sensing & Instrumentation
  • Test & Measurement
  • Audio
  • Medical

法規與環境保護

原產地:
Thailand

承擔產品生產最後程序之國家

符合 RoHS 規定:
關稅編號:
85423390
重量 (公斤):
.001

替代產品

相關產品